LDO Regulator Pos 1.8V to 11V5V 0.3A 56-Pin TQFN EP
Maxim MAX15009ATN+ technical specifications.
| Dropout Voltage | 800mV |
| Min Current Limit | 330mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | MAX15009 |
| RoHS | Compliant |
No datasheet is available for this part.