Sign in to ask questions about the Maxim MAX15010ATJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15010ATJ+T technical specifications.
| Input Bias Current | 67uA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15010ATJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
