The MAX15011ATJ+T is a linear voltage regulator with a maximum output voltage of 11V and a minimum output voltage of 1.8V. It can supply up to 300mA of current and operates over a temperature range of -40°C to 125°C. The device is packaged in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX15011ATJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15011ATJ+T technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 360uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15011ATJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
