The MAX15012AASA+T is a dual independent gate driver IC from Maxim. It operates over a temperature range of -40°C to 125°C and features a maximum output current of 2A and maximum power dissipation of 470.6mW. The device is packaged in SOIC and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX15012AASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15012AASA+T technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470.6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15012AASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.