The MAX15012BASA+ is a dual gate driver IC with a maximum operating temperature of -40°C to 125°C and a maximum power dissipation of 470.6mW. It features a package quantity of 100 units in a SOIC package, which is mounted using a surface mount process. The IC has a maximum output current of 2A and a maximum supply current of 3mA. It is RoHS compliant and has a turn-off delay time of 30ns and a turn-on delay time of 30ns.
Sign in to ask questions about the Maxim MAX15012BASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15012BASA+ technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470.6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15012BASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.