The MAX15012BASA+T is a dual 2A gate driver IC from Maxim, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum power dissipation of 470.6mW and a maximum supply current of 3mA. It features a fast turn-on and turn-off delay time of 30ns and a fall time of 65ns.
Maxim MAX15012BASA+T technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470.6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
No datasheet is available for this part.