The MAX15012CASA+ is a dual 2A gate driver IC from Maxim. It features a SOIC package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a maximum power dissipation of 1.5385W. It can supply up to 2A of current and has a maximum supply voltage of 12.6V. The IC has a turn-on and turn-off delay time of 30ns and a fall time of 7ns.
Maxim MAX15012CASA+ technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 7ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.5385W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
No datasheet is available for this part.