The MAX15012CASA+T is a dual 2A gate driver IC from Maxim, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features independent channels with a fall time of 7ns and turn-on/off delay times of 30ns. It can supply up to 2A of output current and 3mA of supply current, with a maximum power dissipation of 470.6mW and a maximum supply voltage of 12.6V.
Maxim MAX15012CASA+T technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 7ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470.6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
No datasheet is available for this part.
