The MAX15012DASA+ is a dual gate driver IC from Maxim, featuring a maximum output current of 2A and a maximum power dissipation of 1.5385W. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package. The device is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX15012DASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15012DASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.5385W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15012DASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.