
The MAX15013BASA+ is a dual 2A gate driver from Maxim, packaged in a SOIC. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 470.6mW. The device is RoHS compliant and features a turn-on delay time of 35ns and a turn-off delay time of 35ns.
Sign in to ask questions about the Maxim MAX15013BASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15013BASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470.6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15013BASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.