
The MAX15013BASA+T is a dual independent gate driver from Maxim, featuring a maximum output current of 2A and a maximum power dissipation of 470.6mW. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant and lead-free, making it suitable for a variety of applications.
Sign in to ask questions about the Maxim MAX15013BASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15013BASA+T technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470.6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15013BASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.