The MAX15013CASA+ is a dual gate driver IC from Maxim, featuring a 7ns fall time and operating within a -40°C to 125°C temperature range. This IC is designed for high-speed applications and can handle a maximum output current of 2A. The MAX15013CASA+ is available in a SOIC-8 package and is RoHS compliant.
Maxim MAX15013CASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 7ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| RoHS | Compliant |
No datasheet is available for this part.
