
The MAX15013CASA+T is a dual 2A independent gate driver IC from Maxim. It features a SOIC package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and is available in a tape and reel packaging with 2500 units per package. The MAX15013CASA+T has a maximum power dissipation of 470.6mW and a maximum supply current of 3mA. It also has a turn-off delay time of 35ns and a turn-on delay time of 35ns.
Maxim MAX15013CASA+T technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 7ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470.6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.