
The MAX15013DASA+ is a dual 2A gate driver IC from Maxim. It is packaged in a SOIC package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and is RoHS compliant. It can supply up to 2A of current and has a maximum power dissipation of 1.5385W.
Sign in to ask questions about the Maxim MAX15013DASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15013DASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.5385W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15013DASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
