
The MAX15013DASA+T is a dual 2A gate driver IC from Maxim, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 470.6mW and a maximum supply current of 3mA. It has a turn-on and turn-off delay time of 35ns and a fall time of 7ns.
Sign in to ask questions about the Maxim MAX15013DASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15013DASA+T technical specifications.
| Package/Case | SOIC |
| Fall Time | 7ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470.6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15013DASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
