Maxim MAX15014AATX+ technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 40V |
| RoHS | Compliant |
No datasheet is available for this part.