
The MAX15014BATX+ is a dual output DC-DC converter with a maximum input voltage of 40V and an operating supply voltage of 40V. It features two outputs, 32V and 40V, and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MAX15014BATX+ is available in a packaging quantity of 50 units per rail or tube.
Maxim MAX15014BATX+ technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 40V |
| RoHS | Compliant |
No datasheet is available for this part.