The MAX15014BATX+T is a dual output DC-DC converter with a maximum input voltage of 40V and an operating supply voltage of 40V. It features two outputs, one at 32V and the other at 40V. The device is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The MAX15014BATX+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX15014BATX+T technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Voltage | 32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX15014B |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 40V |
| RoHS | Compliant |
No datasheet is available for this part.