
The MAX15015AATX+ is a dual output DC-DC converter with a maximum input voltage of 40V and output voltages of 32V and 40V. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and available in a quantity of 50 per rail/tube packaging. It is designed for use in general applications.
Sign in to ask questions about the Maxim MAX15015AATX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15015AATX+ technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 40V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15015AATX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.