
The MAX15015BATX+ is a dual adjustable output DC-DC converter with a maximum input voltage of 40V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a surface mount package with a height of 0.73mm and a length of 6mm. It is available in a quantity of 50 units per package, packaged in rail/Tube packaging.
Maxim MAX15015BATX+ technical specifications.
| Height | 0.73mm |
| Length | 6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.26V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 40V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.