
The MAX15015BATX+T is a dual output DC-DC converter with a maximum input voltage of 40V and an operating supply voltage of 40V. It features two outputs, one at 32V and the other at 40V. This surface mount device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The converter is available in tape and reel packaging with a quantity of 2500 units per reel.
Maxim MAX15015BATX+T technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Voltage | 32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX15015B |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 40V |
| RoHS | Compliant |
No datasheet is available for this part.