
The MAX15017AATX+ is a dual output adjustable switching regulator with a maximum input voltage of 40V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and is packaged in a rail/tube format with 50 units per package. It features two outputs with adjustable voltage settings, allowing for flexible power supply configurations.
Maxim MAX15017AATX+ technical specifications.
| Height | 0.73mm |
| Length | 6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.26V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 40V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.