The MAX15018AASA+ is a dual gate driver IC from Maxim, packaged in a SOIC case and designed for surface mount. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device can handle a maximum output current of 3A and a maximum power dissipation of 1.9W. It has a fall time of 5ns and turn-off and turn-on delay times of 30ns and 33ns, respectively.
Sign in to ask questions about the Maxim MAX15018AASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15018AASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15018AASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.