The MAX15018AASA+T is a dual-channel gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 3A and a maximum power dissipation of 1.904W. The device is packaged in a SOIC package and is RoHS compliant. It is designed for surface mount applications and has a supply current of 2.75mA. The IC has a turn-off delay time of 30ns and a turn-on delay time of 33ns.
Maxim MAX15018AASA+T technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.904W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.75mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
No datasheet is available for this part.