
The MAX15018BASA+ is a dual independent gate driver IC with a maximum output current of 3A and a maximum power dissipation of 1.9W. It operates within a temperature range of -40°C to 125°C and is available in a surface mount SOIC package. The device is RoHS compliant and is packaged in a rail/tube quantity of 100. It is designed for use in power management applications.
Maxim MAX15018BASA+ technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
No datasheet is available for this part.