The MAX15018BASA+T is a dual 3A gate driver IC, suitable for 8V-12.6V applications. It features a fast turn-on and turn-off delay time of 33ns and 30ns, respectively. The IC operates within a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The MAX15018BASA+T is RoHS compliant and is supplied on tape and reel in quantities of 2500.
Maxim MAX15018BASA+T technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.904W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.75mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
No datasheet is available for this part.