MOSFET, DRIVER, HALF BRDG, HS, 8SOIC
Maxim MAX15019BASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 190uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
No datasheet is available for this part.