
The MAX15019BASA+T is a dual independent gate driver IC from Maxim, featuring a maximum output current of 3A and a maximum supply voltage of 12.6V. It is packaged in a SOIC package and is RoHS compliant. The IC operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.904W. Each channel has a fall time of 40ns and a turn-on/turn-off delay time of 36ns.
Sign in to ask questions about the Maxim MAX15019BASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15019BASA+T technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.904W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.75mA |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15019BASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.