
The MAX1501ZETE is a single-cell overvoltage protection diode with a maximum operating temperature of 85°C and a maximum supply voltage of 6.25V. It has a maximum charge current of 1.4A and an operating supply current of 5mA. The diode is packaged in a 5 x 5 mm, 0.80 mm height TQFN-16 package and is available in quantities of 60 per rail/tube. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX1501ZETE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1501ZETE technical specifications.
| Fault Protection | Over Voltage |
| Lead Free | Contains Lead |
| Max Charge Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.25V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.4A |
| Output Voltage | 4.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1501ZETE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
