The MAX1501ZETE+T is a lead-free power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a 13V supply voltage with a current consumption of 5mA. The device provides an output voltage of 4.5V and an output current of 1.4A. It is available in a surface mount package and is packaged in tape and reel quantities of 2500 units.
Maxim MAX1501ZETE+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 13V |
| Output Current | 1.4A |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.