
Voltage-mode switching regulator, a DC/DC controller and regulator, operates with a maximum switching frequency of 550kHz and achieves up to 96% efficiency. This surface mount component supports an input voltage range of 7.5V to 40V and delivers an adjustable output voltage from 500mV up to 36V, with a maximum output current of 2A. Designed for positive output configurations, it features a maximum operating temperature of 125°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX15020ATP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15020ATP+ technical specifications.
| Efficiency | 96% |
| Frequency | 550kHz |
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 36V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15020ATP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.