The MAX15020ATP+T is a 40V 2A adjustable DC/DC controller from Maxim. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and has an efficiency of 96%. It is designed for use in DC/DC converter applications and can be used to regulate output voltages up to 36V.
Maxim MAX15020ATP+T technical specifications.
| Efficiency | 96% |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.