
Dual adjustable output DC/DC buck controller IC, capable of 4A output current. Features synchronous rectification for high efficiency, operating from a 2.5V to 5.5V input voltage range. Designed for surface mount applications with a 28-TQFN package, this component offers an adjustable output voltage up to 5.5V. It operates reliably across a wide temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Maxim MAX15021ATI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15021ATI+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15021ATI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.