
The MAX15024AATB/V+T is a single-channel gate driver IC designed for automotive applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum output current of 8A. The device is RoHS compliant and packaged in a tape and reel format with 2500 units per reel. It is suitable for use in high-temperature environments and meets the AEC-Q100 standard for automotive electronics.
Maxim MAX15024AATB/V+T technical specifications.
| Channel Type | Single |
| Fall Time | 16ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 1.4815W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.