The MAX15026B is a single output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates from an input supply voltage of up to 5.5V and provides an output voltage of up to 28V with a maximum output current of 15A. The device is available in a surface mount package and is RoHS compliant. The MAX15026B is suitable for use in a variety of applications including power management and DC/DC conversion.
Maxim MAX15026BATD+T technical specifications.
| Duty Cycle | 88% |
| Max Duty Cycle | 88% |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX15026B |
| RoHS | Compliant |
No datasheet is available for this part.