
This DC/DC controller is a single-phase device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is RoHS compliant. The controller has a maximum duty cycle of 88% and is capable of delivering an output current of 15A at an output voltage of 28V. It operates from a supply voltage of 5.5V and features a synchronous rectifier.
Sign in to ask questions about the Maxim MAX15026BETD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15026BETD+T technical specifications.
| Clock Sync | No |
| Max Duty Cycle | 88% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15026BETD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.