
The MAX15026CETD+T is a surface mount DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a supply voltage of up to 5.5V and can deliver an output current of up to 15A. The device has a positive output configuration and a maximum frequency of 2.4MHz. It is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Maxim MAX15026CETD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15026CETD+T technical specifications.
| Clock Sync | No |
| Duty Cycle | 88% |
| Max Duty Cycle | 88% |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15026CETD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.