
The MAX15026D is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 15A and a maximum output voltage of 28V. The device is designed for surface mount applications and is RoHS compliant. It operates at a maximum frequency of 2.4MHz and has a duty cycle of up to 88%. The device is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX15026DATD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15026DATD+T technical specifications.
| Duty Cycle | 88% |
| Max Duty Cycle | 88% |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX15026D |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15026DATD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.