
Adjustable positive linear voltage regulator IC, surface mount, 1A output current. Features 75mV dropout voltage and 2% accuracy. Operates from 1.425V to 3.6V input, with an adjustable output voltage range of 500mV to 3.3V. Offers a maximum output current of 1A and a quiescent current of 410uA. Designed for operation between -40°C and 125°C, packaged in tape and reel.
Sign in to ask questions about the Maxim MAX15027ATB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15027ATB+T technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 75mV |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 1.951W |
| Max Supply Current | 560uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 410uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15027ATB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
