Sign in to ask questions about the Maxim MAX15027ATB/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15027ATB/V+T technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 75mV |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15027ATB/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.