
Surface mount linear voltage regulator IC with adjustable positive output, capable of delivering up to 1A. Features a 75mV dropout voltage and a 1.4A minimum current limit. Operates with input voltages between 1.425V and 3.6V, providing an output voltage adjustable from 500mV to 3.3V with 2% accuracy. Offers a low 410uA quiescent current and a maximum supply current of 560uA, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Maxim MAX15028ATB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15028ATB+T technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 75mV |
| Min Current Limit | 1.4A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 1.951W |
| Max Supply Current | 560uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 410uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15028ATB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
