
The MAX15028ATB/V+T is a single, positive output linear voltage regulator with an adjustable output voltage of 3.3V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and meets the requirements of AEC-Q100 for automotive applications. The regulator has a quiescent current of 410uA and a maximum supply current of 560uA. It can handle a maximum power dissipation of 1.951W.
Sign in to ask questions about the Maxim MAX15028ATB/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15028ATB/V+T technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 1.951W |
| Max Supply Current | 560uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 410uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15028ATB/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.