
The MAX15029ATB+T is a single-channel linear voltage regulator with an adjustable output voltage of 3.3V and a maximum output current of 500mA. It has a dropout voltage of 40mV and a quiescent current of 560uA. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a surface mount package and is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Maxim MAX15029ATB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15029ATB+T technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 40mV |
| Min Current Limit | 700mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 560uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15029ATB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.