The MAX15029ATB/V+T is a surface mount linear voltage regulator with an adjustable output voltage of 3.3V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 560uA. The device is RoHS compliant and suitable for use in applications requiring a high level of accuracy, with a dropout voltage of 40mV and an accuracy of 2%. The MAX15029ATB/V+T is packaged in tape and reel for easy surface mount assembly.
Maxim MAX15029ATB/V+T technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 40mV |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 560uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15029ATB/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.