
Adjustable positive linear voltage regulator IC, surface mount, 500mA max output current. Features 2% accuracy, 40mV dropout voltage, and a 700mA minimum current limit. Operates with input voltages from 1.425V to 3.6V, providing an adjustable output voltage up to 3.3V. Offers a low quiescent current of 410uA and a maximum supply current of 560uA. Designed for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX15030ATB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15030ATB+T technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 40mV |
| Min Current Limit | 700mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 1.951W |
| Max Supply Current | 560uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 410uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15030ATB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
