
The MAX15030ATB/V+T is a linear voltage regulator with an adjustable output voltage range of 1.425V to 3.6V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a surface mount package and is suitable for use in automotive applications, meeting the AEC-Q100 standard.
Maxim MAX15030ATB/V+T technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 1.951W |
| Max Supply Current | 560uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 410uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15030ATB/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
