
Adjustable positive boost DC/DC controller and regulator, featuring a 2.7V to 11V input voltage range and a maximum output voltage of 36V. This surface-mount component operates with a 1A output current and a maximum output current of 70mA, within an operating temperature range of -40°C to 125°C. Packaged in a compact 3.1mm x 3.1mm x 0.75mm TDFN-EP package, it is supplied on tape and reel.
Maxim MAX15032ATA+T technical specifications.
| Height | 0.75mm |
| Length | 3.1mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 3.7V |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15032ATA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.