
The MAX15036ATE+ is a 28V 3A adjustable output DC/DC controller from Maxim. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. This device is RoHS compliant and available in a packaging quantity of 60 units per rail/Tube. The MAX15036ATE+ features a maximum input voltage of 23V and a minimum input voltage of 4.5V.
Sign in to ask questions about the Maxim MAX15036ATE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15036ATE+ technical specifications.
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15036ATE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.