The MAX15037ATE+ is a 28V 3A adjustable DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is RoHS compliant. The device has a single output configuration and is capable of delivering up to 3A of output current. The MAX15037ATE+ is packaged in a quantity of 60 per rail/Tube and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX15037ATE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15037ATE+ technical specifications.
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20.13V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15037ATE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.