The MAX15037ATE+T is a surface mount adjustable DC/DC controller from Maxim, operating between -40°C and 125°C. It features a maximum input voltage of 23V and a minimum input voltage of 4.5V. This device is RoHS compliant and includes a synchronous rectifier. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX15037ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15037ATE+T technical specifications.
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15037ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.